CA3-B0-24-630-331-DG
vs
PCC-BA-24-630-13B-A10
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Actuator Type |
HANDLE
|
HANDLE
|
Body Breadth |
57.53 mm
|
95.88 mm
|
Body Height |
47 mm
|
75.57 mm
|
Body Length or Diameter |
63.5 mm
|
96.52 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
3
|
3
|
Operating Temperature-Max |
85 °C
|
66 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
30 A
|
30 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CSA; UL
|
CSA, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
STUD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CA3-B0-24-630-331-DG with alternatives
Compare PCC-BA-24-630-13B-A10 with alternatives