CA3-B0-24-630-331-DG
vs
BB3-B0-24-630-22A-C3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
HANDLE
|
HANDLE
|
Body Breadth |
57.53 mm
|
62.23 mm
|
Body Height |
47 mm
|
43.94 mm
|
Body Length or Diameter |
63.5 mm
|
65.99 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
CORROSION/MOISTURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
30 A
|
30 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CSA; UL
|
UL; TUV
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CA3-B0-24-630-331-DG with alternatives
Compare BB3-B0-24-630-22A-C3 with alternatives