CA24J168207HQ
vs
LTGOO500-TW-B-R/28V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
CARLING TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
GREEN
|
|
Actuator Length |
0.314 inch
|
|
Actuator Material |
POLYCARBONATE
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
ROHS COMPL, GREEN TRANSLUCENT
|
|
Body Breadth |
25.5 mm
|
25.24 mm
|
Body Height |
26.52 mm
|
20.62 mm
|
Body Length or Diameter |
33.53 mm
|
28.45 mm
|
Center Contact Material |
COIN SILVER
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Power Rating R Load |
0.25HP@125VAC
|
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Function |
ON-OFF
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
Electrical Life |
10000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
NYLON
|
|
Illumination |
GREEN LAMP
|
RED LAMP
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
66 °C
|
Operating Temperature-Min |
-30 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.362 inch
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CA24J168207HQ with alternatives
Compare LTGOO500-TW-B-R/28V with alternatives