CA24J168207HQ vs LTGLO510-TB-B-R/28V feature comparison

CA24J168207HQ C&K

Buy Now Datasheet

LTGLO510-TB-B-R/28V Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer C & K COMPONENTS INC CARLING TECHNOLOGIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color GREEN
Actuator Length 0.314 inch
Actuator Material POLYCARBONATE
Actuator Type ROCKER ROCKER
Additional Feature ROHS COMPL, GREEN TRANSLUCENT
Body Breadth 25.5 mm 25.24 mm
Body Height 26.52 mm 20.62 mm
Body Length or Diameter 33.53 mm 28.45 mm
Center Contact Material COIN SILVER
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.25HP@125VAC
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Function ON-OFF
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 10000 Cycle(s) 50000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material NYLON
Illumination GREEN LAMP RED LAMP
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 66 °C
Operating Temperature-Min -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.362 inch
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare CA24J168207HQ with alternatives

Compare LTGLO510-TB-B-R/28V with alternatives