CA2136SB1A0
vs
A01E-36-A-C-C-2-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CVILUX CORP
DON CONNEX ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.236 inch
0.272 inch
Body Length
1.985 inch
1.985 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
3000000000 Ω
Insulator Color
BLACK
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
36
36
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Body Depth
0.567 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
Compare CA2136SB1A0 with alternatives
Compare A01E-36-A-C-C-2-G with alternatives