Part Details for CA2136SB1A0 by Cvilux Corporation
Overview of CA2136SB1A0 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA2136SB1A0
CA2136SB1A0 CAD Models
CA2136SB1A0 Part Data Attributes
|
CA2136SB1A0
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA2136SB1A0
Cvilux Corporation
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Length | 1.985 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for CA2136SB1A0
This table gives cross-reference parts and alternative options found for CA2136SB1A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA2136SB1A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A01E-36-A-C-C-2-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01E-36-A-C-C-2-G |
A01-36-A-C-A-1-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01-36-A-C-A-1-G |
A01E-36-A-S-C-2-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01E-36-A-S-C-2-G |
87136-3900 | HEADER CONNECTOR,CABLE MNT,PLUG,36 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | CA2136SB1A0 vs 87136-3900 |
A01-36-A-S-D-2-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01-36-A-S-D-2-G |
2540S36ZN01 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CA2136SB1A0 vs 2540S36ZN01 |
87136-1900 | HEADER CONNECTOR,CABLE MNT,PLUG,36 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY | 3M Electronics | CA2136SB1A0 vs 87136-1900 |
A01E-36-B-B-A-1-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01E-36-B-B-A-1-G |
A01E-36-B-D-C-2-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01E-36-B-D-C-2-G |
A01-36-B-B-D-2-G | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA2136SB1A0 vs A01-36-B-B-D-2-G |