CA1112SA100 vs 403681B000-21 feature comparison

CA1112SA100 Cvilux Corporation

Buy Now Datasheet

403681B000-21 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CVILUX CORP THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.185 inch 0.46 inch
Body Depth 0.433 inch 0.82 inch
Body Length 0.677 inch 10.25 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VDC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 2.9468 N
Insulation Diameter-Min 0.032 inch
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .099-.111
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 4
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED RIB SHRD ENDS
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL, CSA
Termination Type IDC SOLDER
Total Number of Contacts 12 368
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .3892 N
Base Number Matches 1 1
Additional Feature XD/P
Board Mounting Option HOLE .099-.111
Contact Finish Termination TIN OVER NICKEL
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 2 NON-THREADED
Mounting Style RIGHT ANGLE
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CA1112SA100 with alternatives

Compare 403681B000-21 with alternatives