CA1112SA100
vs
369-3-010-0--NTX-KR0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CVILUX CORP
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.185 inch
0.197 inch
Body Depth
0.433 inch
0.197 inch
Body Length
0.677 inch
0.576 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
STAGGERED
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
700VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.9468 N
Insulation Diameter-Min
0.032 inch
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Plating Thickness
FLASH inch
Polarization Key
POLARIZED RIB
POLARIZED HOUSING
Rated Current (Signal)
1 A
1.5 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
12
10
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.3892 N
Base Number Matches
1
1
Contact Finish Termination
TIN
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.157 inch
Terminal Pitch
2.54 mm
Compare CA1112SA100 with alternatives
Compare 369-3-010-0--NTX-KR0 with alternatives