CA0555CE vs TLC551CP feature comparison

CA0555CE Rochester Electronics LLC

Buy Now Datasheet

TLC551CP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PULSE; RECTANGULAR PULSE; RECTANGULAR
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 16 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 1 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 9.81 mm
Output Frequency-Max 1.2 MHz
Package Equivalence Code DIP8,.3
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 0.5 mA
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CA0555CE with alternatives

Compare TLC551CP with alternatives