CA0311S
vs
M38510/10304B2X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
PRECISION MONOLITHICS INC
Part Package Code
TO-5
Pin Count
8
Reach Compliance Code
not_compliant
unknown
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
10000 µV
4000 µV
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
TO-5,8PIN,DIL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
8
Package Description
QCCN,
Average Bias Current-Max (IIB)
0.15 µA
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Output Type
OPEN-COLLECTOR
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Seated Height-Max
2.54 mm
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Compare CA0311S with alternatives
Compare M38510/10304B2X with alternatives