CA-34H-3WB-SR
vs
2534-6005EB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CIRCUIT ASSEMBLY CORP
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED, LATCHED
LATCHED, POLARIZED
Body Breadth
0.34 inch
0.339 inch
Body Depth
0.68 inch
Body Length
2.46 inch
1.988 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
AU ON NI
Contact Finish Termination
GOLD (10)
TIN LEAD (200) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GRAY
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
10u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.61 inch
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
34
34
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Terminal Pitch
2.54 mm
Compare CA-34H-3WB-SR with alternatives
Compare 2534-6005EB with alternatives