There are no models available for this part yet.
Overview of 2534-6005EB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142534-202KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142534-203KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch | |
54112-825343350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for 2534-6005EB by 3M Interconnect
Part Data Attributes for 2534-6005EB by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LATCHED, POLARIZED
|
Body Breadth
|
0.339 inch
|
Body Length
|
1.988 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN LEAD (200) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2534-6005EB
This table gives cross-reference parts and alternative options found for 2534-6005EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2534-6005EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90309-934LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 2534-6005EB vs 90309-934LF |
10075025-G01-34ULF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol FCi | 2534-6005EB vs 10075025-G01-34ULF |
CA-34H-3WB-SR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | 2534-6005EB vs CA-34H-3WB-SR |
ETMM-117-02-F-D-SM | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2534-6005EB vs ETMM-117-02-F-D-SM |
10076801-804-34LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 2534-6005EB vs 10076801-804-34LF |
94271-334 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 2534-6005EB vs 94271-334 |
56112-S24-170500R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2534-6005EB vs 56112-S24-170500R |
10129382-904001ALF | Board Connector | Amphenol FCi | 2534-6005EB vs 10129382-904001ALF |
609-3444ESHT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | 2534-6005EB vs 609-3444ESHT |
56112-S26-170500R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2534-6005EB vs 56112-S26-170500R |