CA-10IDH-2F-SPT vs IDCA003-M0502GFT-N feature comparison

CA-10IDH-2F-SPT Circuit Assembly

Buy Now Datasheet

IDCA003-M0502GFT-N MMT Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CIRCUIT ASSEMBLY CORP MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option MOUNTING FLANGE
Body Breadth 0.324 inch 0.331 inch
Body Depth 0.49 inch 0.394 inch
Body Length 1.5 inch 0.904 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch FLASH inch
Polarization Key SHRD CENTER CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Termination Type IDC IDC
Total Number of Contacts 10 10
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare CA-10IDH-2F-SPT with alternatives

Compare IDCA003-M0502GFT-N with alternatives