IDCA003-M0502GFT-N vs 2670S10T000 feature comparison

IDCA003-M0502GFT-N MMT Corp

Buy Now Datasheet

2670S10T000 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.331 inch 0.335 inch
Body Depth 0.394 inch 0.618 inch
Body Length 0.904 inch 1.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
Plating Thickness FLASH inch 120u inch
Polarization Key CTR W/GUIDE SLOTS POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 10 10
Base Number Matches 1 1
Additional Feature NONE
Contact Design PREASSEM CONN
Insulator Color GRAY
Mounting Option 2 MOUNTING FLANGE
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare IDCA003-M0502GFT-N with alternatives

Compare 2670S10T000 with alternatives