C964-ECAY60HD-NW9 vs 964-ECAY28HD-NW0 feature comparison

C964-ECAY60HD-NW9 Visual Communications Company

Buy Now Datasheet

964-ECAY28HD-NW0 DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
Color AMBER AMBER
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.05 A
Lens Type WATER CLEAR DIFFUSED WATER CLEAR DIFFUSED
Luminous Intensity-Nom 90 mcd 90 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 19.3 mm 19.3 mm
Packing Method BULK BULK
Peak Wavelength 580 nm 580 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare C964-ECAY60HD-NW9 with alternatives