C964-ECAY60HD-NW9
vs
961W-ECAY24HD-NW9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
unknown
Color
AMBER
AMBER
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.05 A
0.05 A
Lens Type
WATER CLEAR DIFFUSED
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90 mcd
90 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
19.3 mm
24.1 mm
Packing Method
BULK
BULK
Peak Wavelength
580 nm
580 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
9.9 mm
9.9 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Base Number Matches
2
2
Pbfree Code
Yes
HTS Code
8541.40.20.00
Compare C964-ECAY60HD-NW9 with alternatives