C961-LRG2-NW9 vs C961-LRG5H-NW9 feature comparison

C961-LRG2-NW9 Visual Communications Company

Buy Now Datasheet

C961-LRG5H-NW9 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
Color RED/GREEN RED/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.04 A 0.04 A
Lens Type WATER CLEAR DIFFUSED WATER CLEAR DIFFUSED
Luminous Intensity-Nom 90.0/40.0 mcd 90.0/40.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 7.6 mm 7.6 mm
Packing Method BULK BULK
Peak Wavelength 660/565 nm 660/565 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2

Compare C961-LRG2-NW9 with alternatives

Compare C961-LRG5H-NW9 with alternatives