C961-LRG2-NW9
vs
964W-LRG2-NW9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
compliant
Color
RED/GREEN
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.04 A
0.04 A
Lens Type
WATER CLEAR DIFFUSED
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
90.0/40.0 mcd
90.0/40.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
7.6 mm
2.8 mm
Packing Method
BULK
BULK
Peak Wavelength
660/565 nm
660/565 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
9.9 mm
9.9 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
2
Compare C961-LRG2-NW9 with alternatives
Compare 964W-LRG2-NW9 with alternatives