C8416-02TL
vs
DILB16P-223TLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
STANDARD: UL 94V-0
Contact Finish Mating
TIN (200) OVER NICKEL
PURE TIN (100) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD (150) OVER NICKEL
PURE TIN OVER NICKEL
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP16
DIP16
Housing Material
NYLON46
POLYESTER
JESD-609 Code
e0
Number of Contacts
16
16
Base Number Matches
1
2
Rohs Code
Yes
Body Breadth
0.4 inch
Body Depth
0.205 inch
Body Length
0.8 inch
Contact Configuration
RECTANGLE
Contact Material
COPPER ALLOY
Contact Style
RND PIN-SKT
Current Rating
1 A
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare C8416-02TL with alternatives
Compare DILB16P-223TLF with alternatives