C83C251SB16 vs AN87C196KS20 feature comparison

C83C251SB16 Intel Corporation

Buy Now Datasheet

AN87C196KS20 Intel Corporation

Buy Now Datasheet
Obsolete Obsolete
INTEL CORP INTEL CORP
DIP LCC
DIP, DIP40,.6 QCCJ,
40 68
compliant unknown
NO YES
18 16
8 16
80251
16 MHz 20 MHz
NO NO
NO NO
8 16
R-CDIP-T40 S-PQCC-J68
50.8 mm 24.2 mm
32 56
40 68
70 °C 125 °C
-40 °C
YES NO
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
DIP QCCJ
DIP40,.6
RECTANGULAR SQUARE
IN-LINE CHIP CARRIER
5 V
Not Qualified Not Qualified
1024
16384
MROM OTPROM
6.58 mm 4.83 mm
16 MHz 20 MHz
80 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
THROUGH-HOLE J BEND
2.54 mm 1.27 mm
DUAL QUAD
15.24 mm 24.2 mm
MICROCONTROLLER MICROCONTROLLER
1 1
No
e0
NOT SPECIFIED
TIN LEAD
NOT SPECIFIED

Compare C83C251SB16 with alternatives

Compare AN87C196KS20 with alternatives