C83C251SB16 vs AN87C196KS20 feature comparison

C83C251SB16 Intel Corporation

Buy Now Datasheet

AN87C196KS20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 QCCJ,
Pin Count 40 68
Reach Compliance Code compliant unknown
Has ADC NO YES
Address Bus Width 18 16
Bit Size 8 16
CPU Family 80251
Clock Frequency-Max 16 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 16
JESD-30 Code R-CDIP-T40 S-PQCC-J68
Length 50.8 mm 24.2 mm
Number of I/O Lines 32 56
Number of Terminals 40 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability MROM OTPROM
Seated Height-Max 6.58 mm 4.83 mm
Speed 16 MHz 20 MHz
Supply Current-Max 80 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare C83C251SB16 with alternatives

Compare AN87C196KS20 with alternatives