C83C251SB16 vs AN87C196KS-20 feature comparison

C83C251SB16 Intel Corporation

Buy Now Datasheet

AN87C196KS-20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 QCCJ, LDCC68,1.0SQ
Pin Count 40 68
Reach Compliance Code compliant compliant
Category CO2 Kg 11.6 11.6
Has ADC NO YES
Address Bus Width 18 16
Bit Size 8 16
CPU Family 80251 8096
Clock Frequency-Max 16 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 16
JESD-30 Code R-CDIP-T40 S-PQCC-J68
Length 50.8 mm 24.2 mm
Number of I/O Lines 32 56
Number of Terminals 40 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1280
ROM (words) 16384 12288
ROM Programmability MROM OTPROM
Seated Height-Max 6.58 mm 4.83 mm
Speed 16 MHz 20 MHz
Supply Current-Max 80 mA 95 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Rohs Code No
HTS Code 8542.31.00.01
kg CO2e/kg 11.6
Average Weight (mg) 6580.75
CO2e (mg) 76336.703
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2015-06-15
JESD-609 Code e0
On Chip Program ROM Width 8
Terminal Finish TIN LEAD

Compare C83C251SB16 with alternatives

Compare AN87C196KS-20 with alternatives