C80C251SB-16 vs AP87C51FC20 feature comparison

C80C251SB-16 Intel Corporation

Buy Now Datasheet

AP87C51FC20 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 80251
Clock Frequency-Max 16 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-PDIP-T40
Length 50.8 mm 52.26 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024
Seated Height-Max 5.51 mm 5.08 mm
Speed 16 MHz 20 MHz
Supply Current-Max 80 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM Programmability OTPROM
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare C80C251SB-16 with alternatives

Compare AP87C51FC20 with alternatives