C80C251SB-16
vs
AN87C196KS-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
QCCJ, LDCC68,1.0SQ
Pin Count
40
68
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
YES
Address Bus Width
16
16
Bit Size
8
16
CPU Family
80251
8096
Clock Frequency-Max
16 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
16
JESD-30 Code
R-CDIP-T40
S-PQCC-J68
Length
50.8 mm
24.2 mm
Number of I/O Lines
32
56
Number of Terminals
40
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC68,1.0SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1280
Seated Height-Max
5.51 mm
4.83 mm
Speed
16 MHz
20 MHz
Supply Current-Max
80 mA
95 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
24.2 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
On Chip Program ROM Width
8
ROM (words)
12288
ROM Programmability
OTPROM
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Compare C80C251SB-16 with alternatives
Compare AN87C196KS-20 with alternatives