C7D28PF29093 vs HE-RZ-56 feature comparison

C7D28PF29093 Thomas & Betts

Buy Now Datasheet

HE-RZ-56 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THOMAS & BETTS CORP MORETHANALL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Body Breadth 0.41 inch 0.35 inch
Body Depth 0.61 inch 0.776 inch
Body Length 3.643 inch 1.64 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1500VDC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 2.78 N 1.112 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.125 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 6.35 mm 1.905 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA
Terminal Length 0.18 inch 0.118 inch
Terminal Pitch 3.175 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 56 56
Withdrawl Force-Min .278 N .0834 N
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK

Compare C7D28PF29093 with alternatives

Compare HE-RZ-56 with alternatives