C67070-A2308-A70 vs BSM300GAL120DLCHOSA1 feature comparison

C67070-A2308-A70 Eupec Gmbh & Co Kg

Buy Now Datasheet

BSM300GAL120DLCHOSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUPEC GMBH & CO KG INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 550 A 625 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
JESD-30 Code R-XUFM-X5 R-XUFM-X5
Number of Elements 1 1
Number of Terminals 5 5
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 630 ns 650 ns
Turn-on Time-Nom (ton) 210 ns 190 ns
Base Number Matches 1 1
Package Description MODULE-5

Compare C67070-A2308-A70 with alternatives

Compare BSM300GAL120DLCHOSA1 with alternatives