C67070-A2308-A70
vs
BSM400GA120DLCSHOSA1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EUPEC GMBH & CO KG
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
550 A
625 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
JESD-30 Code
R-XUFM-X5
R-XUFM-X5
Number of Elements
1
1
Number of Terminals
5
5
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
630 ns
650 ns
Turn-on Time-Nom (ton)
210 ns
190 ns
Base Number Matches
1
1
Package Description
MODULE-5
Compare C67070-A2308-A70 with alternatives
Compare BSM400GA120DLCSHOSA1 with alternatives