C6053ALBG21197W
vs
C6053ALBA21197W
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ARCO ELECTRONICS
|
ARCO ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
GREEN
|
AMBER
|
Actuator Length |
0.315 inch
|
0.315 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Color |
BLACK
|
BLACK
|
Contact (AC) Max Power Rating R Load |
1HP@250VAC
|
1HP@250VAC
|
Contact (AC) Max Rating R Load |
20A@277VAC
|
20A@277VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Illumination |
LAMP
|
LAMP
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.382 inch
|
0.382 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C6053ALBG21197W with alternatives
Compare C6053ALBA21197W with alternatives