C6053ALBG21197W vs C6053ALBC31197W feature comparison

C6053ALBG21197W Arco Electronics

Buy Now Datasheet

C6053ALBC31197W Arco Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color GREEN CLEAR
Actuator Length 0.315 inch 0.315 inch
Actuator Type ROCKER ROCKER
Body Color BLACK BLACK
Contact (AC) Max Power Rating R Load 1HP@250VAC 1HP@250VAC
Contact (AC) Max Rating R Load 20A@277VAC 20A@277VAC
Contact Current(AC)-Max 20 A 20 A
Contact Function ON-OFF ON-OFF
Contact Voltage(AC)-Max 277 V 277 V
Illumination LAMP LAMP
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.382 inch 0.382 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare C6053ALBG21197W with alternatives

Compare C6053ALBC31197W with alternatives