C480ES4700PF20%500VEM vs C480GWMS4700PF20%500VC feature comparison

C480ES4700PF20%500VEM EXXELIA Group

Buy Now Datasheet

C480GWMS4700PF20%500VC EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 2220 2220
Temperature Coefficient -2200ppm/Cel ppm/°C -2200ppm/Cel ppm/°C
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C480ES4700PF20%500VEM with alternatives

Compare C480GWMS4700PF20%500VC with alternatives