Part Details for C480GWMS4700PF20%500VC by EXXELIA Group
Overview of C480GWMS4700PF20%500VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C480GWMS4700PF20%500VC
C480GWMS4700PF20%500VC CAD Models
C480GWMS4700PF20%500VC Part Data Attributes
|
C480GWMS4700PF20%500VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C480GWMS4700PF20%500VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Temperature Coefficient | -2200ppm/Cel ppm/°C | |
Width | 5 mm |
Alternate Parts for C480GWMS4700PF20%500VC
This table gives cross-reference parts and alternative options found for C480GWMS4700PF20%500VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C480GWMS4700PF20%500VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C480YCWMS4700PF20%500VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480YCWMS4700PF20%500VC |
C480GMS4700PF20%500VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480GMS4700PF20%500VEM |
C480TMS4700PF20%500VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480TMS4700PF20%500VC |
C480S4700PF20%500VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480S4700PF20%500VC |
C480HS4700PF20%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480HS4700PF20%500VB |
C480YGWS4700PF20%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480YGWS4700PF20%500VB |
C480YGS4700PF20%500VEM | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480YGS4700PF20%500VEM |
C480S4700PF20%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480S4700PF20%500VB |
C480RUS4700PF20%500VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480RUS4700PF20%500VC |
C480WS4700PF20%500VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, -2200ppm/Cel TC, 0.0047uF, 2220, | C480GWMS4700PF20%500VC vs C480WS4700PF20%500VB |