C41704-000 vs D6121ZOV461RA50 feature comparison

C41704-000 TE Connectivity

Buy Now Datasheet

D6121ZOV461RA50 Maida Development Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 460 V 460 V
Energy Absorbing Capacity-Max 115 J 115 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 615 V 615 V
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish Tin (Sn)

Compare C41704-000 with alternatives

Compare D6121ZOV461RA50 with alternatives