Part Details for C41704-000 by TE Connectivity
Overview of C41704-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C41704-000
C41704-000 CAD Models
C41704-000 Part Data Attributes
|
C41704-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C41704-000
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 115 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for C41704-000
This table gives cross-reference parts and alternative options found for C41704-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C41704-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D51821-000 | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | C41704-000 vs D51821-000 |
0072.4641.B1 | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | C41704-000 vs 0072.4641.B1 |
VDRH10S460AME | Varistor, 615V, 115J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | C41704-000 vs VDRH10S460AME |
ROV10H751K | RESISTOR, VOLTAGE DEPENDENT, 615V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | C41704-000 vs ROV10H751K |
D6121ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | C41704-000 vs D6121ZOV461RA50 |
D6110ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | C41704-000 vs D6110ZOV461RA50 |
D6111ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | C41704-000 vs D6111ZOV461RA50 |
D6120ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | C41704-000 vs D6120ZOV461RA50 |
D6144ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | C41704-000 vs D6144ZOV461RA50 |
D6158ZOV461RA50 | Varistor, 615V, 115J, Through Hole Mount | Maida Development Company | C41704-000 vs D6158ZOV461RA50 |