C41704-000
vs
0072.4641.B1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
SCHURTER AG
Package Description
RADIAL LEADED, ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
460 V
460 V
Energy Absorbing Capacity-Max
115 J
115 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
615 V
615 V
Base Number Matches
1
1
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Temperature
85 °C
Terminal Finish
TIN
Compare C41704-000 with alternatives
Compare 0072.4641.B1 with alternatives