C385M vs C385D feature comparison

C385M Powerex Power Semiconductors

Buy Now Datasheet

C385D National Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC NATIONAL ELECTRONICS INC
Package Description DISK BUTTON, O-CEDB-N2 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Additional Feature FAST
Circuit Commutated Turn-off Time-Nom 20 µs 20 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 200 V/us
DC Gate Trigger Current-Max 300 mA 300 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 500 mA 500 mA
JESD-30 Code O-CEDB-N2
Leakage Current-Max 20 mA 20 mA
Non-Repetitive Pk On-state Cur 3500 A 3500 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 500000 A 500000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -45 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
RMS On-state Current-Max 392.5 A
Repetitive Peak Off-state Voltage 600 V 400 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount YES NO
Terminal Form NO LEAD
Terminal Position END
Trigger Device Type SCR SCR
Base Number Matches 2 2
On-State Voltage-Max 2.8 V

Compare C385M with alternatives