C385M
vs
2N3653
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWEREX INC
POWEREX INC
Package Description
DISK BUTTON, O-CEDB-N2
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Additional Feature
FAST
Circuit Commutated Turn-off Time-Nom
20 µs
15 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
200 V/us
DC Gate Trigger Current-Max
300 mA
500 mA
DC Gate Trigger Voltage-Max
3 V
4.5 V
Holding Current-Max
500 mA
350 mA
JESD-30 Code
O-CEDB-N2
Leakage Current-Max
20 mA
4 mA
Non-Repetitive Pk On-state Cur
3500 A
180 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
500000 A
16000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-45 °C
-60 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
392.5 A
Repetitive Peak Off-state Voltage
600 V
400 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
YES
NO
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
SCR
Base Number Matches
2
7
Compare C385M with alternatives