C35JR vs ARS355 feature comparison

C35JR Won-Top Electronics Co Ltd

Buy Now Datasheet

ARS355 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SURGE COMPONENTS INC
Package Description C35, 2 PIN O-PEDB-N2
Pin Count 2 2
Manufacturer Package Code C35
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XXSS-X2 O-PEDB-N2
JESD-609 Code e4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE DISK BUTTON
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO YES
Terminal Finish SILVER
Terminal Form UNSPECIFIED NO LEAD
Terminal Position UNSPECIFIED END
Base Number Matches 2 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Recovery Time-Max 3 µs

Compare C35JR with alternatives

Compare ARS355 with alternatives