Part Details for C35JR by Won-Top Electronics Co Ltd
Overview of C35JR by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C35JR
C35JR CAD Models
C35JR Part Data Attributes
|
C35JR
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C35JR
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, C35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | C35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | C35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XXSS-X2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for C35JR
This table gives cross-reference parts and alternative options found for C35JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C35JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP35K6 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35JR vs BYP35K6 |
GAR356 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | C35JR vs GAR356 |
AR356 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | C35JR vs AR356 |
KYW35K6 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35JR vs KYW35K6 |
C35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, C35, 2 PIN | Sensitron Semiconductors | C35JR vs C35J |