C35G-LF vs AR354 feature comparison

C35G-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

AR354 Goodwork Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD GOODWORK SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, C35, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XXSS-X2 O-PEDB-N2
JESD-609 Code e4
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE DISK BUTTON
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO YES
Terminal Finish Silver (Ag)
Terminal Form UNSPECIFIED NO LEAD
Terminal Position UNSPECIFIED END
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 5
Forward Voltage-Max (VF) 1 V

Compare C35G-LF with alternatives

Compare AR354 with alternatives