Part Details for AR354 by Goodwork Semiconductor Co Ltd
Overview of AR354 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for AR354
AR354 CAD Models
AR354 Part Data Attributes
|
AR354
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR354
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 35A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 400 V |
Alternate Parts for AR354
This table gives cross-reference parts and alternative options found for AR354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs BYP35K4 |
DR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon | Micro Commercial Components | AR354 vs DR354 |
KYW35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs KYW35K4 |
KYZ35K4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs KYZ35K4 |
AR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | AR354 vs AR354 |
GAR354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR354 vs GAR354 |
C35GR-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | Won-Top Electronics Co Ltd | AR354 vs C35GR-LF |
BYP35A4 | Rectifier Diode, 1 Element, 35A, 400V V(RRM), | Galaxy Microelectronics | AR354 vs BYP35A4 |
BYP35A4 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | AR354 vs BYP35A4 |
C35GR | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | AR354 vs C35GR |