C324C240J3H5HA7301 vs C324C240J3H5TA7301 feature comparison

C324C240J3H5HA7301 KEMET Corporation

Buy Now Datasheet

C324C240J3H5TA7301 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.000024 µF 0.000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Height 5.84 mm 5.84 mm
JESD-609 Code e0 e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 12 INCH TR, 12 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Temperature Characteristics Code X8R X8R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) MATTE TIN OVER NICKEL
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 3.18 mm 3.18 mm
Base Number Matches 1 1

Compare C324C240J3H5HA7301 with alternatives

Compare C324C240J3H5TA7301 with alternatives