C324C240J3H5HA7301 KEMET CorporationBuy Now Datasheet |
C320C240J3H5HA91707303 KEMET CorporationBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.24.00.60 | 8532.24.00.60 |
Capacitance | 0.000024 µF | 0.000024 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Height | 5.84 mm | 5.84 mm |
JESD-609 Code | e0 | e0 |
Length | 5.08 mm | 5.08 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Packing Method | TR, 12 INCH | TR, 12 INCH |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 25 V | 25 V |
Surface Mount | NO | NO |
Temperature Characteristics Code | X8R | X8R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Finish | Tin/Lead (Sn60Pb40) | TIN LEAD |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Shape | WIRE | WIRE |
Width | 3.18 mm | 3.18 mm |
Base Number Matches | 1 | 1 |
Dielectric Material | CERAMIC | |
Reference Standard | AEC-Q200 | |