C323A223J90C450
vs
FKP4O122205B00JH00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
WIMA GMBH & CO KG
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.022 µF
0.022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15 mm
15 mm
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
400 V
600 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
IEC60384-16
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
TR, 20 INCH
Terminal Finish
TIN
Compare C323A223J90C450 with alternatives
Compare FKP4O122205B00JH00 with alternatives