C323A223J90C450 vs 73QN2220GY30J feature comparison

C323A223J90C450 Xiamen Faratronic Co Ltd

Buy Now Datasheet

73QN2220GY30J KEMET Corporation

Buy Now Datasheet
Active Active
XIAMEN FARATRONIC CO LTD KEMET ELECTRONICS CORP
, ,
unknown compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.022 µF 0.022 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
15 mm 15 mm
26.5 mm 26.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
5% 5%
400 V 400 V
1000 V 1000 V
IEC60384-16 AEC-Q200
NO NO
22.5 mm 22.5 mm
WIRE WIRE
6 mm 6 mm
1 1
e3
TR, 14 INCH
Tin (Sn)

Compare C323A223J90C450 with alternatives

Compare 73QN2220GY30J with alternatives