C322J273J30C000
vs
R75PD2270Z3A0J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
KEMET ELECTRONICS CORP
Package Description
, 4124
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.027 µF
0.027 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12 mm
12 mm
Length
10.5 mm
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
220 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
IEC60384-16
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
BULK
Compare C322J273J30C000 with alternatives
Compare R75PD2270Z3A0J with alternatives