C322J273J30C000 vs C322J273J30C450 feature comparison

C322J273J30C000 Xiamen Faratronic Co Ltd

Buy Now Datasheet

C322J273J30C450 Xiamen Faratronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XIAMEN FARATRONIC CO LTD XIAMEN FARATRONIC CO LTD
Package Description , 4124 , 4124
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
Length 10.5 mm 10.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-16 IEC60384-16
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare C322J273J30C000 with alternatives

Compare C322J273J30C450 with alternatives