C2824H333KUGWLTU vs C2824H333KUGWLT050 feature comparison

C2824H333KUGWLTU KEMET Corporation

Buy Now Datasheet

C2824H333KUGWLT050 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e0 e0
Length 7.1 mm 7.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 2824 2824
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare C2824H333KUGWLTU with alternatives

Compare C2824H333KUGWLT050 with alternatives