Part Details for C2824H333KUGWLTU by KEMET Corporation
Overview of C2824H333KUGWLTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2824H333KUGWLTU
C2824H333KUGWLTU CAD Models
C2824H333KUGWLTU Part Data Attributes
|
C2824H333KUGWLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2824H333KUGWLTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for C2824H333KUGWLTU
This table gives cross-reference parts and alternative options found for C2824H333KUGWLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2824H333KUGWLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2824H333KBGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 2824, | C2824H333KUGWLTU vs C2824H333KBGACTU |
C2824H333KUGWCT500 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KUGWCT500 |
C2824H333KBGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KBGAL7210 |
C2824H333KBGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 2824, | C2824H333KUGWLTU vs C2824H333KBGAL |
C2824H333KUGWCT1K0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KUGWCT1K0 |
C2824H333KUGWLT050 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KUGWLT050 |
C2824H333KBGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 2824, | C2824H333KUGWLTU vs C2824H333KBGALTU |
C2824H333KUGWCT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KUGWCT250 |
C2824H333KUGWCT050 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KUGWCT050 |
C2824H333KBGALT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2824H333KUGWLTU vs C2824H333KBGALT250 |