C25G vs ZQA25A4 feature comparison

C25G Won-Top Electronics Co Ltd

Buy Now Datasheet

ZQA25A4 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.08 V 1 V
JESD-30 Code O-CEDB-N2
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 25 A 25 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Terminal Form NO LEAD
Terminal Position END
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260

Compare C25G with alternatives

Compare ZQA25A4 with alternatives