C242A472J20C450 vs F622JF472J100R feature comparison

C242A472J20C450 Xiamen Faratronic Co Ltd

Buy Now Datasheet

F622JF472J100R KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer XIAMEN FARATRONIC CO LTD KEMET ELECTRONICS CORP
Package Description RADIAL LEADED , 2810
Reach Compliance Code unknown compliant
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard IEC60384-2
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare C242A472J20C450 with alternatives

Compare F622JF472J100R with alternatives